Quantité | Prix (hors TVA) |
---|---|
500+ | 0,713 € |
Informations produit
Aperçu du produit
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Spécifications techniques
PP Métallisé
0.068µF
Courant élevé, Impulsion
-
GRADE III (Condition Test A)
15mm
40.1A
0.041ohm
17.5mm
15mm
-
-40°C
AEC-Q200
Coffret Radial, 2 broches
± 5%
Traversant
850V
Broche PC
590V/µs
2.4A
-
8.5mm
-
MKP385e Series
105°C
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :India
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit