Quantité | Prix (hors TVA) |
---|---|
45+ | 16,630 € |
Informations produit
Aperçu du produit
MKP1848H DC-Link series THB metallized polypropylene DC-Link film capacitors are ideal for out-of-doors applications or in other harsh environments, renewable energies inverters, UPS, battery chargers and motor drives. The MKP1848H DC-Link series features high robustness under high humidity and maximum operation temperature of 105°C. The MKP1848H withstands 85°C and 85% relative humidity (RH) for 1000h at UNDC while ensuring a capacitance deviation not higher than 10% and keeping stable ESR and insulation resistance.
- AEC-Q200 qualified, revision D at Tmax = 85°C
- High ripple current capability, low ESR, low ESL
- Radial mounting
- Highly stable capacitance and equivalent series resistance over lifetime even under harsh conditions
Spécifications techniques
PP Métallisé
40µF
Lien DC
-
GRADE III (Condition Test B)
52.5mm
480A
0.0042ohm
57.5mm
45mm
-
-40°C
AEC-Q200
Coffret Radial, 2 broches
± 5%
Traversant
700V
Broche PC
12V/µs
20.1A
-
30mm
-
MKP1848H Series
85°C
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Portugal
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit