Quantité | Prix (hors TVA) |
---|---|
100+ | 3,910 € |
Informations produit
Aperçu du produit
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Spécifications techniques
PP Métallisé
2µF
Filtre AC
250V
GRADE III (Condition Test B)
27.5mm
100A
0.015ohm
32mm
25mm
-
-40°C
-
Coffret Radial, 2 broches
± 5%
Traversant
500V
Broche PC
50V/µs
4.5A
-
15mm
-
MKP1847H Series
105°C
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Portugal
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit