| Quantité | Prix (hors TVA) | 
|---|---|
| 1000+ | 0,367 € | 
Informations produit
Aperçu du produit
F340Y2 305VAC THB Grade IIIB Class Y2 interference suppression film capacitor for standard line bypass (between line and ground) Y2 applications. To comply with the new humidity grading system defined under IEC 60384-14: ED. 4.0 2016/AMD1, the Vishay F340 series withstands temperature humidity biased (THB) grade IIIB testing at 85°C, 85% RH for 1000hours at rated voltage with high stability on capacitance, insulation resistance, and dissipation factors. This translates into longer service life under the harshest application conditions for power electronics applications such as automotive battery chargers, renewable energy inverters, motor drives, and UPS.
- AEC-Q200 qualified
 - High temperature capabilities, up to 125°C
 - Radial MKP 305VAC - line bypass
 - High robustness under high humidity
 
Spécifications techniques
PP Métallisé
18000pF
Y2
-
-
15mm
105°C
AEC-Q200
Coffret Radial, 2 broches
± 20%
Traversant
305VAC
GRADE III (Condition Test B)
-55°C
F340Y2 Series
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :India
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit