Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 12,460 € |
10+ | 11,100 € |
Informations produit
Aperçu du produit
The THS3091DDA is a single high-voltage low distortion current-feedback Operational Amplifier designed to operate over a wide supply range of ±5 to ±15V for applications requiring large, linear output signals such as pin, power FET and VDSL line drivers. The wide supply range combined with total harmonic distortion as low as -69dBc at 10MHz, in addition, to the high slew rate of 7300V/µs makes the THS309x ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the devices ideal for Pin driver and power FET driver applications.
- ±250mA High output current drive
- 69dB Typical CMRR
- 10µV/°C Typical offset drift
- Green product and no Sb/Br
Spécifications techniques
1Canal(aux)
7300V/µs
SOIC
Faible distorsion
900µV
Montage en surface
85°C
-
No SVHC (27-Jun-2018)
-
1 amplificateur
235MHz
± 5V à ± 15V
8Broche(s)
-
3.5µA
-40°C
-
MSL 1 - Illimité
SOIC
235MHz
7300V/µs
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit