Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 0,695 € |
10+ | 0,694 € |
50+ | 0,693 € |
100+ | 0,692 € |
250+ | 0,691 € |
500+ | 0,690 € |
1000+ | 0,689 € |
2500+ | 0,688 € |
Informations produit
Aperçu du produit
The CD74HCT4051E is a Digitally Controlled Analog Switch that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
- ±5V Maximum wide analog input voltage range
- 7Ω Typical (VCC-VEE = 4.5V), 40Ω Typical (VCC-VEE = 9V) low ON resistance
- Low crosstalk between switches
- Fast switching and propagation speeds
- Break-before-make switching
- 0 to 10V Switch voltage
- VIL = 0.8V Maximum, VIH = 2V Minimum Direct LSTTL input logic compatibility
- CMOS input compatibility II ≤1 µA at VOL, VOH
Spécifications techniques
Multiplexeur/Démultiplexeur analogique
Alimentation simple & double
90ohm
16Broche(s)
45ohm
-
-
-55°C
-
-
1Circuit(s)
4.5V à 5.5V
DIP
1Canal(aux)
90ohm
8:1
Traversant
125°C
-
No SVHC (27-Jun-2018)
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit