Quantité | Prix (hors TVA) |
---|---|
5000+ | 2,740 € |
Informations produit
Aperçu du produit
NB-PTCO-148 is a PT-RTD series platinum Thin film (PTF) temperature element. It combines a group of resistance temperature detectors (RTD) using a Platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wire is protected with glass in the welding area. The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of Platinum as the resistive material provides excellent long-term stability. Due to its small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems. The application includes temperature feedback control, white goods, industrial applications, automotive, medical, and sensing element for plug-in probes.
- Standardized tolerance classes F 0.6 (C), Au-coated Ni-wire
- Tolerance temperature range from -50 to 600°C (Ag-wire 300)
- Tolerance range from -0.43 to 0.43°C at 25°C, 100 Ohms nominal resistance
- Excellent long-term stability, fast response time due to low thermal mass
- Global interchangeability, platinum temperature sensor (Pt-RTD)
- Wide operating temperature range, fast response time
- Resistance drift typically <0.03% after 1000h at 300°C, tests according to AEC-Q200 passed
- Outline dimension is 1.2 x 4.0mm
- Wide operating temperature range from -200°C to +600°C
Remarques
Unprotected use of the elements in dry and clean environment only.
Spécifications techniques
Composants avec des fils
600°C
100ohm
600°C
Platine
-
-
-
PTF Series
-50°C
Classe C
-50°C
100ohm
-
-
-
-
No SVHC (21-Jan-2025)
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Romania
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit