Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 1 331,000 € |
5+ | 1 300,000 € |
10+ | 1 210,000 € |
Informations produit
Aperçu du produit
2396101-1 is a CERTI-CRIMP (CCII) premium hand tool set to a specific handle force at our factory, based on bottoming the dies at their maximum terminal and wire requirements. It includes a certificate of certification without charge to the customer. The high crimping precision of CERTI-CRIMP tool is further enhanced with a ratchet which aids the operator by ensuring that the die bottoms before the tool can be opened. The tool design and maintenance are both components of this consistency. Crimp performance is standardized in the tool by relating the crimp configuration to a fixed point (setting) of tool operation. In fact, with extended use, wear and friction throughout the tool mechanism can change the tool performance, calling for factory adjustment and recertification to ensure proper operation.
- For used with AMP AMPSEAL 770520-6, 1-770520-1 socket crimp contacts
Spécifications techniques
A main
CERTI-CRIMP II Series
Contacts à sertir femelles AMPSEAL 770520-6, 1-770520-1, AMP
Cadmium (21-Jan-2025)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit