Quantité | Prix (hors TVA) |
---|---|
2500+ | 0,684 € |
Informations produit
Aperçu du produit
2377861-4 is a MCP hybrid coax connector that utilize existing unsealed MCP connectors to provide a coaxial data connection up to 9GHz and 9 signal/power MCON 1.2 CB terminals to enable the implementation of high-resolution cameras within trucks and buses. Designed for unsealed firewall, bulkhead passthrough applications with MCP housing, the MCP hybrid coax connectors are more specifically used for connections that pass through the firewall within a truck or bus to connect front and rear cameras on the vehicle. This reduces complexity when you need to add a coax line through the truck firewall. These industrial connectors utilize our widely available and industry proven MCON 1.2 clean body (CB) terminals and TE’s MATE-AX terminals for reliable quality and performance with self-termination capabilities. The connector design is easy to assemble in existing firewall frames which provides potential cost and time savings for customers who are making upgrades to their vehicle designs.
- 11 position, hybrid tab housing assembly (UNSLD, COD D)
- Enable design flexibility and can help save space with both coaxial data and power in one connection
- Reduce complexity and ensure simplified assembly while adding coax line through the truck firewall
- Support customer's vehicle design upgrades with easy connector design assembly in existing firewall
- Facilitate miniaturized and adaptive design with reliable miniaturized MCON and mini-coax terminals
- Target markets are truck, bus and automotive
- Suitable for in-cabin applications (camera, telemetry units, V2X, antennas, firewall)
- Also used for chassis applications such as camera, telemetry units, antennas and GPS
Spécifications techniques
MCP Hybrid Series
11Voies
Corps en nylon 6.6 (Polyamide 6.6) renforcé de fibre de verre
24V
No SVHC (21-Jan-2025)
Mâle
Contacts à cosse MCON1.2 CB + MATE-AX, ABB
-
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit