MS121-00000U-100PG
Transmetteur de pression, Jauge, Axial simple barbelé, 0 Psi, 100 Psi, Câble
Quantité | Prix (hors TVA) |
---|---|
2+ | 86,130 € |
6+ | 81,440 € |
Informations produit
Aperçu du produit
MS121-00000U-100PG is a MSP100 pressure transducer provides stainless steel media compatibility in a low cost, small profile solution. This sensor has no silicone gel or polymeric media isolation methods to fail in contact with water or other harsh chemicals. Pressure connections are provided via an O-ring seal. The device is available in both analogue and 14-bit digital output with 316L SS port. The small size vs. performance and media compatibility are provided through solid-state technology. Typical applications include beverage dispensing systems, water pressure or flow monitor, medical equipment, industrial equipment/hydraulics, tank level measurement and manifold pressure.
- 0 to 100mV output, 5V supply
- Cable, 2 feet with Molex connector
- O-ring radial seal
- 100psi pressure
- Single piece construction; no welds, no oil
- 14bit digital output or analogue
- 100% stainless steel isolation for harsh chemical measurement
Remarques
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Spécifications techniques
Jauge
Tension
Jauge
100Psi
-
Câble
5.25VDC
-
Acier inoxydable 316L
55°C
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Axial simple barbelé
0Psi
5V
Joint torique hermétique
2mA
4.75VDC
Eau
Analogique
0°C
MSP100 Series
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit