Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 46,850 € |
Informations produit
Aperçu du produit
SLWRB4308D radio board with Secure Vault is available to evaluate and develop with the +10 dBm TX power variant of the MGM210PB and BGM210PB modules. Together with a WSTK mainboard, the Gecko SDK suite, and the Simplicity Studio IDE, the SLWRB4308D offers a powerful embedded development platform with the hardware and software required to develop highly-secure IoT applications based on xGM210PB modules. Users need to ensure that the module on the radio board is programmed with SE firmware v1.2.4 or newer. The SLWRB4308D is not included with the SLWSTK6102A Wireless Starter Kit and must be purchased individually.
- xGM210PB22 wireless gecko module radio board with 1024KB flash, 96KB RAM
- Integrated chip antenna and connector for external antenna
- RF matching networks, crystals and supply decoupling
Spécifications techniques
Silicon Laboratories
Cortex-M33
xGM210P
Carte radio module Gecko sans fil BRD4308D xGM210PB22
To Be Advised
ARM
MGM210PB22JIA
Kit de démarrage Gecko SLWSTK6102A sans fil, Silicon Laboratories
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Norway
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit