Informations produit
Aperçu du produit
9001KS11FBH13 is a harmony 9001K, selector switch. This harmony 9001K, black selector switch with long handle and E cam has 2 positions and operates with a stay-put mechanism. It has a chromium-plated metal bezel, it uses screw-clamp terminals and has 1 x NO + 1 x NC contacts. This selector switch with long handle provides a versatile interface for controlling your machines. It is easily installed into a standard 1.18inch diameter panel cut-outs and connected to control circuits with simple screw-clamp connections. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents. It is certified by UL listed file E42259 CCN NKCR[RETURN]CSA LR24590 class 3211 03[RETURN]CE.
- Stay put type of operator
- Black long handle operator profile
- Metal bezel material
- Mounting diameter is 29.97mm
- 2 positions operator information
- 1 C/O contacts type and composition
- NEMA 1/2/3/3R/4/6/12/13 (NEMA degree of protection)
- 18 months warranty
Spécifications techniques
2 Positions
-
-
Non lumineux
-
1 pôle
-
Harmony
-
No SVHC (15-Jan-2019)
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :France
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit