Quantité | Prix (hors TVA) |
---|---|
150+ | 2,850 € |
Informations produit
Aperçu du produit
ECQUA series (Class X2) metallized polypropylene film capacitor benefits from an original in-house patterned metallization process with a fuse mechanism function. This unique technology delivers stable capacitance levels over the product lifetime and higher reliability of the application. Functioning as interference suppression capacitor, the ECQ-UA series is ideal for a broad spectrum of applications including input/output filtering for charging stations or the input side of on-board chargers, industrial power supplies, the range of EV/PHEV applications, and renewable energy infrastructure.
- Compact plastic film capacitor
- In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism
- High safety (safety function installed)
- High humidity resistance
- Flame-retardant plastic case and non-combustible resin
- Suitable for interference suppressors applications
- Fuse function causes open circuits upon most failures
Spécifications techniques
PP Métallisé
3.3µF
X2
275VAC
-
27.5mm
110°C
AEC-Q200
Coffret Radial, 2 broches
± 10%
Traversant
-
GRADE III (Condition Test B)
-40°C
ECQUA Series
No SVHC (21-Jan-2025)
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit