Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 63,920 € |
Informations produit
Aperçu du produit
Strata enables seamless evaluation of hardware devices such as this configurable multifunction logic gate. The evaluation hardware can be controlled with simple GUI input switches while monitoring the output of two individual logic gates. Design collateral such as schematics, PCB layout, test reports, etc. are supplied in the same Strata interface to ease evaluation. This design serves as a vehicle for ON Semiconductor customers to understand and start taking advantage of the new Strata ecosystem. Other designs will follow such as switching and linear power supplies, offline converters, and a power ecosystem to fully evaluate most power converters.
- Easy visual demonstration of Strata ecosystem
- Variety of logic gate functions
- Device used are NL7SZ58DFT2G, NL7SZ97DFT2G
Spécifications techniques
On Semiconductor
Logique
Carte d'évaluation NL7SZ58DFT2G/NL7SZ97DFT2G, Câble
No SVHC (15-Jan-2018)
NL7SZ58DFT2G, NL7SZ97DFT2G
Porte logique multifonction
-
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Canada
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit