Informations produit
Aperçu du produit
The NC7SB3157P6X is a high performance 1-pole/double-throw (SPDT) Analog Switch fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-before make select circuitry prevents disruption of signals on the B port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range.
- Space saving SC70 6-lead surface mount package
- Ultra small MicroPak™ Pb-free leadless package
- Rail-to-rail signal handling
- Power down high impedance control input
- Overvoltage tolerance of control input to 7.0V
- Break before make enable circuitry
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Commutateur analogique, Multiplexeur/Démultiplexeur analogique
1.65V à 5.5V
SC-70
1Canal(aux)
50ohm
2:1
Montage en surface
85°C
-
No SVHC (10-Jun-2022)
Alimentation simple
50ohm
6Broche(s)
7ohm
SPDT
-
-40°C
-
MSL 1 - Illimité
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit