| Quantité | Prix (hors TVA) |
|---|---|
| 1150+ | 0,397 € |
Informations produit
Aperçu du produit
The LM2931T-5.0G is a 5V fixed output Linear Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device is capable of supplying output currents in excess of 100mA and feature a low bias current of 0.4mA at 10mA output. This device will protect all external load circuitry from input fault conditions caused by reverse battery connection, two battery jump starts and excessive line transients during load dump.
- 60V Load dump protection
- -50V Reverse transient protection
- Internal current limiting with thermal shutdown
- Temporary mirror-image protection
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Fixe
40V
5V
-
Sortie Positive
100mA
160mV
TO-220
-40°C
5V 100mA LDO Voltage Regulators
Lead (27-Jun-2024)
14V
1Sortie(s)
5V
-
100mA
160mV
Traversant
3Broche(s)
125°C
-
Documents techniques (2)
Produits de remplacement pour LM2931T-5.0G
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit