Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 81,850 € |
5+ | 80,210 € |
10+ | 78,580 € |
Informations produit
Aperçu du produit
The H7EC-NV is a 8-digit light-grey flush-mount Self-powered Total Counter with 7-segment LCD display and PNP/NPN universal DC voltage input. It offers external/manual reset and waterproof packing attachment. It offers 100MΩ minimum insulation resistance (at 500VDC) between current-carrying metal parts and exposed non-current-carrying metal parts and between the backlight power supply terminal and count input terminals/reset terminals for backlight models.
- 20ms Minimum signal width
- 0.98Nm Maximum terminal screw tightening torque
- 30Hz to 1kHz (Switchable) maximum counting speed
Avertissements
This product has built-in lithium battery. Do not short-circuit the "+" & "-" terminals, charge, disassemble, deform/expose the battery to fire. It may explode, catch fire/cause liquid leakage.
Spécifications techniques
8
-
22.2mm
-10°C
-
8.6mm
-
45mm
55°C
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Indonesia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit