Quantité | Prix (hors TVA) |
---|---|
4000+ | 2,580 € |
Informations produit
Aperçu du produit
K32W041AY is an ultra-low power, high-performance Arm® Cortex®-M4 based wireless microcontroller supporting Zigbee 3.0, Thread, and Bluetooth Low Energy 5.0 networking stacks to facilitate home and building automation, smart lighting, smart locks, and sensor network applications. It includes a 2.4GHz Bluetooth Low Energy 5 (supporting eight simultaneous connections) compliant transceiver, a 2.4GHz IEEE 802.15.4 compliant transceiver, and a comprehensive mix of analogue and digital peripherals. Ultra-low current consumption in both radio receive and transmit modes and also in the power down modes allows the use of coin cell batteries. Applications include Zigbee 3.0, thread networks, Bluetooth low energy 5.0 networks, robust and secure low-power wireless applications, smart lighting, door locks, thermostats, and home automation, wireless sensor networks.
- 640Kb flash size, 152Kb SRAM size, +15dBm transmit power
- Very low current solution for long battery life, single chip device to run stack and application
- 2.4GHz IEEE 802.15.4 2011 compliant, 2.4GHz Bluetooth Low Energy 5.0 compliant
- Integrated RF balun, integrated ultra low-power sleep oscillator
- Supply voltage range from 2.4V to 3.6V, antenna diversity control
- Bluetooth low energy receiver sensitivity -97dBm for 1MB/s
- Arm Cortex-M4 processor, running at a frequency of up to 48MHz
- Arm built-in nested vectored interrupt controller (NVIC), memory protection unit (MPU)
- Battery and temperature sensors, watchdog timer and POR, standby power controller
- Ambient temperature range from -40°C to +85°C, 40-lead HVQFN package
Spécifications techniques
ARM Cortex-M4 Microcontrollers
32 bits
640KB
HVQFN
0
8Canal(aux)
1.9V
-40°C
Montage en surface
-
No SVHC (27-Jun-2024)
ARM Cortex-M4
48MHz
40Broche(s)
22E/S
152KB
12 Bits
3.6V
85°C
-
0
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit