Informations produit
Aperçu du produit
The Multicomp MC002957 Overcoat Pen is a solder resist coating that is fast drying, xylene and toluene free. This pen is ideal for high moisture environments and applications requiring easy repair and rework. The MC002957 pen protects areas of a printed circuit board from taking solder, helping confine solder to intended areas only. This prevents formation of unintentional solder bridges, which could cause short circuits. It also protects electric circuits against moisture, dirt, dust, thermal shocks, and scratches that could corrode, or otherwise damage the electric components. It insulates against high-voltage arcing, shorts, and static discharges.
- Certified to UL 94-V0 and IPC-CC-830B
- Smooth finish, homogeneous and durable
- Protects electronics from moisture, corrosion, fungus and static discharges
- No hazardous air pollutants - free of toluene or xylene
Spécifications techniques
Conforme
Stylo applicateur
5ml
-
Électronique / PCB
Transparent
4.6g
To Be Advised
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Canada
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit