Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 18,690 € |
Informations produit
Aperçu du produit
Standoffs with Hex Female to Female threads are versatile components designed to provide secure and organized spacing between panels, circuit boards, or components in various engineering and DIY projects. These standoffs come in different sizes, with M4 and M6 referring to the metric thread sizes, ensuring compatibility with corresponding screws and fasteners. The listed lengths of 10mm, 15mm, 20mm, 25mm, and 30mm offer a range of options to accommodate various spacing needs. Crafted from high-quality materials, these standoffs provide stability and durability, making them ideal for applications in electronics, robotics, automotive, and industrial settings. The hex shape allows for easy installation and adjustment using standard tools, ensuring a secure and reliable connection.
- These standoffs feature Hex Female to Female threads, allowing for easy and secure attachment of screws or fasteners on both ends.
- Available in M4 and M6 thread sizes, ensuring compatibility with standard metric fasteners and screws.
- Offered in various lengths, including 10mm, 15mm, 20mm, 25mm, and 30mm, providing options to accommodate different spacing requirements.
- The hexagonal shape provides a secure grip for tools, making installation and adjustment straightforward.
- Constructed from durable materials, ensuring stability and longevity in various applications.
- Standoffs create precise and consistent spacing between panels, boards, or components, resulting in a neat and professional appearance.
- With different sizes and lengths, they cater to a wide range of projects, from electronics to industrial applications.
- The threaded design simplifies the assembly process, allowing for quick installation and adjustments.
- High-quality materials ensure these standoffs can withstand various environmental conditions and provide long-lasting performance.
Spécifications techniques
Aluminium
-
10mm
7mm
No SVHC (27-Jun-2024)
M4
Hexagonale Femelle
10mm
Multicomp Pro Standoffs
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit