Quantité | Prix (hors TVA) |
---|---|
5000+ | 1,170 € |
Informations produit
Aperçu du produit
MPQ3323BGRE-AEC1-Z is a 4-channel LED driver that can operate from a wide 4.5V to 16V input voltage (VIN) range. It applies four internal current sources in each LED string terminal. The LED current (ILED) of each channel is set by an external current-setting resistor. The maximum current for each channel is 320mA. It integrates an I²C interface with up to 10 configurable I²C addresses via an external resistor. This means the MPQ3323B can support up to 10 ICs cascaded ICs to drive the LED array. Each channel can be enabled or disabled via the I²C. It employs both separated pulse width modulation (PWM) dimming and analogue dimming for each LED channel, as well as 12-bit PWM dimming and 6-bit analogue dimming for each channel. The ILED ramping rate and phase shift can be configured to reduce EMI. It is used in applications such as automotive displays, instrument clusters, and general industrial displays.
- Wide input voltage range from 4.5V to 16V, LED current (ILED) configured via external resistor
- 6-bit analogue dimming for each channel, 12-bit pulse-width modulation dimming for each channel
- Refresh signal output, I²C interface, 10 addresses configurable via external resistor
- Configurable ILED slew rate, fault indicator, LED open protection, over-temperature protection (OTP)
- LED short protection with configurable threshold, under-voltage lockout (UVLO) protection
- Quiescent supply current is 5mA maximum at (VIN = 5V, VEN = 5V, TJ = -40°C to +125°C)
- Shutdown supply current is 2μA maximum at (VEN = 0V, VIN = 16V)
- Refresh signal frequency is 300Hz typical at (VIN = 5V, VEN = 5V, TJ = -40°C to +125°C)
- EN pull-down resistance is 1Mohm typical at (VIN = 5V, VEN = 5V, TJ = -40°C to +125°C)
- Operating junction temperature range from -40°C to +125°C, QFN-24 package
Remarques
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Spécifications techniques
-
4.5V
-
-
QFN
-40°C
-
No SVHC (19-Jan-2021)
-
16V
320mA
Montage en surface
24Broche(s)
125°C
AEC-Q100
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Switzerland
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit