63808-8000
CRIMP TOOLS
Quantité | Prix (hors TVA) |
---|---|
1+ | 6 864,000 € |
3+ | 6 727,000 € |
Informations produit
Aperçu du produit
63808-8000 is a FA2 mechanical feed applicator for MX150 22 grip receptacle wire seal terminal (22 AWG and 0.50mm² wires). Applicator designed to industry-standard mounting and 135.80mm shut height. Quick setup time, plus, the crimp height, track and feed adjustments can be set without removing the applicator from the press. Fine adjustment allows users to achieve target with little effort by adjusting in increments of .015mm for conductor crimp height and .025mm for insulation height. Fine adjustment of the bend is achieved using the bend control adjust dial. Independent adjustment rings allow users to quickly adjust the conductor or insulation crimp height without affecting each other.
- Directly adapts to most automatic wire processing machines
- Manual automation
Avertissements
This applicator must be installed in a press with a standard shut height of 135.80mm. Tooling damage could result at a lower setting.
Remarques
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Spécifications techniques
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit