39-01-2080
Boîtier de connecteur, Cosses, UL 94V-2, Mini-Fit Jr. 5557 Series, Embase, 8 Voies, 4.2 mm
Quantité | Prix (hors TVA) |
---|---|
400+ | 0,230 € |
1200+ | 0,218 € |
Informations produit
Aperçu du produit
39-01-2080 is a 5557 series dual row, 8 circuit, Mini-Fit Jr. receptacle housing. Mates with Mini-Fit BMI right-angle/vertical dual row headers (42404, 43810/42440, 44068), 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers, 87427 Mini-Fit Jr. dual row headers. For use with pre-crimped lead Mini-fit female-to-Mini-Fit female (0797580001, 0797580009), 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit plus female crimp terminals, 204723 Mini-Fit Jr. hermaphroditic backshells.
- Natural colour nylon resin
- 94V-2 flammability
- Polarized mating parts
- Operating temperature range from -40° to +105°C
Remarques
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Spécifications techniques
Mini-Fit Jr. 5557 Series
8Voies
Contacts femelles Série Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750, Molex
Embase
4.2mm
No SVHC (21-Jan-2025)
Produits de remplacement pour 39-01-2080
3 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit