200218-2600
CRIMP TOOLS
Quantité | Prix (hors TVA) |
---|---|
1+ | 926,380 € |
3+ | 907,850 € |
Informations produit
Aperçu du produit
200218-2600 is a hand crimp tool for CTX-J 100 receptacle terminal (0.50mm², 0.75mm² and 1.25mm² wires). A full cycle ratcheting hand tool ensures complete crimps. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool order number 63816-0270 (110V) or 63816-0280 (220V), with the use of the 63816-0800 crimp head. Many different tool kits can be used with a single Battery Powered Crimp Tool.
- Ergonomic soft grip handles for comfortable crimping
- Right- and left-handed applications
- Manual automation
- IPC/WHMA A-620 Class 2 compliant
Avertissements
Do not crimp hardened objects as damage can occur to the tool frame or crimp dies.
Remarques
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Spécifications techniques
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Sweden
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit