Informations produit
Aperçu du produit
The KONTAKT WL 200ML is a Spray Cleaner for the entire electronics. Solvent mixture with 5 active components to clean a variety of dirt. Free from CFC's and HCFC's. The universal cleaner with a broad application spectrum and a high material compatibility. It dries within minutes without leaving a residue. It dissolves reliably fatty and oily pollutants as well as water-soluble crystalline remains. It is suitable for contact surfaces of plugs, potentiometers or relays, printed circuit boards, electronic components, fine mechanical gears and engines, housing and fittings, switch boxes and tools. It also removes e.g. ball point and felt pen marks or resinified polymer residues on stored equipment. It is also optimally suited for the removal of residues after KONTAKT 60 has been used.
- Clear/colourless liquid appearance
- Mild smell
Spécifications techniques
-
Bidon
-
No SVHC (07-Nov-2024)
Electrique / Electronique / Mécanique
200ml
-
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Switzerland
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit