Informations produit
Aperçu du produit
90625 is a XS size Kimtech™ Purple Nitrile™ gloves deliver market-leading protection suitable for challenging life sciences and pharmaceutical manufacturing environments. The high quality nitrile material delivers seamless protection whenever and wherever it is needed. The synthetic nitrile polymer material is designed for fit and reliability, with textured fingertips for improved grip and excellent water tightness that results in a low risk of pinholes. The gloves are ambidextrous and incorporate a beaded cuff for added strength and ease of donning, so the wearer can simply grab and go without any fear of ripping the material. Our nitrile safety gloves are latex-, silicone- and powder-free. These gloves keep hands comfortable and protected while ensuring that research applications can be carried out contamination-free. Gloves are designated as PPE Cat III according to (EU) Regulation 2016/425, and are ideal for use in higher-risk applications as well as being food contact approved.
- 100x per box
Spécifications techniques
CATIII
XS
Nitrile
To Be Advised
Distributeur
Violet
Kimtech, Purple Nitrile Series
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Thailand
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit