Informations produit
Aperçu du produit
The U1177A is an Infrared (IR)-to-Bluetooth® Adapter operated by two 1.5V AAA batteries. This adapter offers wireless remote connectivity solution via Bluetooth connection simply by attaching the adapter to the IR port of a Keysight handheld digital multimeter. The wireless remote connectivity is set up when a handheld digital multimeter is connected to adapter and an Android device (tablet or smart phone) with the installed software. User can quickly and easily scan for the right adapter using their Android device and pair up with the adapter. Compatible with Keysight U1210, U1230, U1240, U1250 and U1270-series handheld digital multimeter for remote monitoring and data logging.
- Unique media access control (MAC) address
- Red LED flashing low battery indication
- Green LED flashing Bluetooth disconnected
- Green solid LED Bluetooth connected
- LED off Bluetooth power off
- Slide switch ON/OFF/Setup
- -20 to 55°C Operating temperature range
Spécifications techniques
Adaptateur IR - Bluetooth
Compute Module 3+ Series
Multimètres numériques Portables Série U1230, U1240, U1250 & U1270, Keysight
No SVHC (17-Jan-2023)
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit