Quantité | Prix (hors TVA) |
---|---|
1+ | 20 650,000 € |
Informations produit
Aperçu du produit
MX0100A-003 is a micro probe head (set of 50). It is a smallest and highest performance solder-in probe head on the market, optimized for probing modern high-speed devices. The micro probe head is a micro solder-in head for use with Keysight InfiniiMax I/II and RC probe amplifiers designed to access small geometry target devices. The probe head is made out of flex printed circuit making it light, flexible, small, and yet highly usable and reusable. The solderable lead wires of the MX0100A ensure a secure connection to the DUT. The 4-mil diameter lead wires can be adjusted to accommodate targets from 0 mm to 7mm apart. For extended temperature testing, the MX0100A supports extreme operating temperature of -55°C to +150°C per JEDEC JESD22-A104 revision E, making it ideal for testing electronics circuits and devices in environmental chambers.
- Supports InfiniiMode
- Perform probing on high-speed devices with this small, high-performance, reusable probe head
- Smaller than half the size of existing solder-in probe heads
- Flex printed circuit to make it flat and flexible
- 25GHz bandwidth when used with MX0023A and 12GHz bandwidth when used with 1169B
- Excellent probe loading – 0.17pF
Contenu
30 probe heads, 1 bullet adapter, 4-mil wire spool.
Spécifications techniques
Tête micro-sonde
-
Amplificateurs de sonde InfiniiMax Gen I/II/RC/Ultra, Keysight Technologies
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit