R76PN3270SE30J
Condensateur de puissance, PP Double métallisation, Coffret Radial, 2 broches, 0.27 µF, ± 5%
Quantité | Prix (hors TVA) |
---|---|
150+ | 1,260 € |
450+ | 1,050 € |
Informations produit
Aperçu du produit
R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.
- Automotive grade AEC-Q200 qualified
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
Remarques
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Spécifications techniques
PP Double métallisation
0.27µF
Haute fréquence
400V
GRADE II (Condition Test A)
22.5mm
405A
0.009ohm
20mm
-
R76 Series
105°C
Coffret Radial, 2 broches
± 5%
Traversant
630V
À sorties radiales
1.5kV/µs
8.2A
-
-
20mm
-55°C
No SVHC (21-Jan-2025)
Documents techniques (4)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Macedonia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit