Informations produit
Aperçu du produit
TPM9672FW1613RPIEBTOBO1 is an evaluation board provides a quick and easy way for developers to get started with Infineon OPTIGA™ TPM SLB 9672 for Raspberry Pi. The board comes as a Raspberry Pi HAT (hardware attached on top) that conforms with the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. To enable easy evaluation and integration of the board, Infineon also provides the OPTIGA™ TPM Explorer, a GUI-based software tool that allows designers to check out OPTIGA™ TPM SLB 9672 features and use cases without deeper knowledge of the product. Typical applications include networking equipment, servers, medical devices, programmable logic controllers (PLC), industrial control and automation, surveillance cameras, smart buildings.
- OPTIGA™ TPM SLB 9672VU2.0
- Standard Raspberry Pi HAT, compatible with Raspberry Pi 40-pin header
- Conforms with the Raspberry Pi HAT standard
- Serial peripheral interface (SPI)
- 3V or 1.8V power supply
- Reset input from Raspberry Pi board
- Intuitive quick-start guide including all necessary software, tools, and documentation
- Simple integration with Linux-based OS easy-to-understand materials and sample codes on GitHub
- Plug-and-play” solution without any configuration changes to a normal Raspberry Pi OS
- Quick and easy setup of future-proof TPM 2.0 for Raspberry Pi
Spécifications techniques
Carte d'évaluation du module plateforme fiable
-
Cartes Raspberry Pi 2, 3, 4, Zéro et Zéro2
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Germany
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit