Informations produit
Aperçu du produit
IP54 rated promotional 9Hz thermal imager with LaserSharp® auto focus to get accurate readings and consistently in-focus images. Wirelessly can share measurements with team anytime, anywhere with the Fluke Connect™ ShareLive™ video call.
- 8.9cm (3.5in) diagonal landscape colour VGA (640 x 480) LCD with backlight
- Now compatible with Fluke Connect™ mobile app
- Save reporting time make better decisions faster than before
- Brilliantly detailed quality images
- Precisely blended visual and infrared images
- Standard and radiometric video recording and video streaming
- Text and voice recording/annotation
- Removable micro SD memory card, on-board flash memory, save to USB capability
- Direct download via USB to PC connection
- Two lithium ion smart battery packs with five segment LED display to show charge level
Contenu
Thermal imager, AC power supply and battery pack charger (including mains adapters), 2 rugged lithium ion smart battery packs, Micro SD memory card, USB cable, HDMI video cable, SmartView® software available via free download, Rugged hard carrying case, Soft transport bag, Adjustable hand strap, Warranty registration card.
Remarques
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Spécifications techniques
-20°C
240 x 180
24° x 17°
9Hz
-
650°C
0.05°C
150mm
2 ans
No SVHC (15-Jun-2015)
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit