Informations produit
Aperçu du produit
The FLUKE-T150/H15 from Fluke is a voltage and continuity tester with LCD and switchable load. This is a rugged, high quality, enhanced ergonomic design tester for fast test results the way user needs them with large, easy to use buttons, bright backlights and clear audible and physical indicators designed for any work situation. 4 ways to detect ac/dc voltage a clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test and vibration to give tactile feedback. It is easy to use (even with gloves on) and quick, secure probe docking. This device comes with CAT III 690V, CAT IV 600V safety rating and IP64 rating. Product has 2 years warranty. The hook and loop closure of holster provides easy access, secure protection and the convenient belt clip for quick attachment. It is an high quality durable 1000D fabric for long life.
- Measurement range: 6V - 690V AC/DC voltage
- Measurement range: 0 - 400Kohm continuity, 0/40 - 400Hz frequency
- Measurement range: 100V - 690V phase rotation (indicator for 3-phase systems)
- Resistance measurement up to 1999ohm
- Audio on/off for testing in quiet areas, low battery indicator
- Best combination of safety, ease-of-use and fast answers available anywhere
- Detects voltage even with discharged batteries
- RCD functionality, display hold, built in electric torch
- Single-phase voltage offers fast identification of live conductors
- Dimension is 26cm x 7cm x 3.8cm (L x W x H), 280g weight
Contenu
FLUKE-T150 voltage/continuity tester, H15 holster.
Spécifications techniques
6V à 690V
-
-
No SVHC (07-Jul-2017)
LCD
-
-
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Romania
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit