Informations produit
Produits de remplacement pour FLUKE-II900/FPC EU
1 produit trouvé
Aperçu du produit
FLUKE-II900/FPC EU is a FLUKE-II900 acoustic imager bundled with 1 year fluke premium care. The acoustic imager let technicians see sound as they scan hoses, fittings, and connections for leaks. Its built-in acoustic array of tiny sensitive microphones generates a spectrum of decibel levels per frequency. Based on this output, an algorithm calculates a sound image, known as SoundMap™ that is superimposed on a visual image. The SoundMap is automatically adapted depending on the frequency level selected so that background noise is filtered out, making it incredibly simple to detect compressed gas leaks. Finally a better way to detect compressed air, gas, steam and vacuum leaks.
- Frequency range from 2kHz to 52kHz
- Detection range up to 70meters (230feet)
- 7inch 1280 x 800 LCD with capacitive touchscreen
- Ensure proper air pressure to your pneumatic equipment
- Reduce leak detection time
- Improve reliability in your production line
- LeakQ™ report generator
- Size (H x W x L) is 186mm x 322mm x 68mm
- IP40 rated
- 2 year warranty
Contenu
Acoustic imager with 1yr premium care, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery pack, USB cable, Hard carrying case; two rubber array covers, Adjustable hand strap and adjustable neck strap.
Spécifications techniques
70m
1280 x 800 Pixels
2kHz à 52kHz
ii900 Series
7"
63°
Fuite 0.005 CMF à 100psi jusqu'à 10m (32.8ft) ou 2.5 cm3/sec fuite à 7 bars jusqu'à 10m (32.8ft)
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Romania
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit