Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 102,000 € |
Informations produit
Aperçu du produit
FLUKE C101 is a hard carrying case that offers a virtually indestructible and convenient way to carry your tools and accessories. Fluke cases are constructed out of heavy-duty plastics that’s easy to clean and protects your tools from many types of conditions. The large case is made with tough polypropylene and includes a moulded carrying handle and snap-on lid.
- Case measurements: 30.5 x 36 x 10.5cm
- Interior measurements: 23 x 29 x 6.5cm
- Heavy-duty, portable hard-shell tool case
- O-ring sealed for waterproof protection
- Configurable diced-foam interior
- Maximum protection against high impact, vibration or shock
- 1 year warranty
Contenu
Fluke C101 hard carrying case, Custom foam cavity.
Avertissements
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Remarques
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Spécifications techniques
Valise de transport
Testeurs Série 170, 27, 80, T5/T+/T+Pro, 705/707, 712/714/715/717, 724/725/726, 787 & 789, Fluke
No SVHC (15-Jun-2015)
Noir
-
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit