Quantité | Prix (hors TVA) |
---|---|
1+ | 201,330 € |
Informations produit
Aperçu du produit
PMP11-AA1L1QBWBJ is a Cerabar PMP11 series, pressure transducer. This pressure transducer is used for the measurement of absolute and gauge pressure in gases, vapours, liquids and dust. The Cerabar can be used thanks to a wide range of approvals and process connections internationally. It is the most price-attractive compact pressure transmitter in its segment. The PMP11 is designed to withstand the conditions in the process industry with the use of high-quality materials like 316L. It can be used for standard applications in the process industry. It features easy and time-saving installation and setup within the plant due to very compact construction and customizable measuring ranges.
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Housing and process isolating diaphragm made of 316L
- Turn down up to 5:1
- Reference accuracy is 0.5%, long term stability is 0.2% of URL/year
- Cost-effective pressure transducer, piezoresistive sensor with metallic measuring diaphragm
- Non-hazardous area approval, 4-20mA output current
- Plug M12, IP65 NEMA Type 4X enclosure (electrical connection)
- 16bar/1.6MPa/240psi gauge, overload: 64bar/6,4MPa/960psi (sensor range)
- Thread ISO228 G1/2 EN837, 316L (process connection)
- Ambient temperature range from -40°C to +70°C
Spécifications techniques
Jauge
-1bar
G1/2A
Connecteur M12 3 broches
30VDC
-
Acier inoxydable 316L
70°C
To Be Advised
BSPP Mâle
16bar
26mA
10VDC
Poussière, Gaz, liquide, Vapeur
Analogique
-40°C
Cerabar PMP11 Series
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Germany
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit