Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 7,820 € |
5+ | 7,230 € |
Informations produit
Aperçu du produit
Introducing our versatile Digital Thermometer, Hygrometer, and Clock – the ultimate multifunctional device that seamlessly blends functionality with convenience. This all-in-one wonder not only provides precise temperature and humidity readings but also boasts a built-in clock for added practicality. Navigate effortlessly between Centigrade and Fahrenheit temperature displays, offering you the freedom to choose the unit that suits your preference. Designed with flexibility in mind, this device can be effortlessly placed on a table for easy access or expertly mounted on a wall to conserve space while providing vital information at eye level. With an impressive temperature range spanning from 0°C to +50°C, this digital marvel ensures you're always aware of your environment's thermal conditions. Accompanied by a humidity range of 10% to 99%, you can trust this device to keep you informed about the moisture levels in your surroundings, crucial for comfort and well-being. Our Digital Thermometer, Hygrometer, and Clock combines form and function, making it an indispensable addition to any space where climate control and time management are essential. Its intuitive design and accurate readings empower you to stay in control of your environment, ensuring comfort and efficiency in your daily life.
- Thermomètre, hygromètre et horloge numériques
- Dispose d'une fonction d'alarme
- Large afficheur LCD
- Affichage de la température au choix en ℃ ou °F
- Mémoire de température maximale et minimale
- Peut être mis sur une table ou être monté au mur
- Horloge 12/24 heures
- Gamme de température: +32°F à +122°F (0℃ à +50℃)
- Humidité: 10%- 99%
- Résolution: 0.1℃/°F/ 1% (hygromètre)
- Nécessite 1 batterie AAA (Non fournie)
- Dimensions (LxHxP): 88x150x25mm
- Poids: 195g
Remarques
Requires 1x AAA battery (not supplied)
Spécifications techniques
10% à 99% d'humidité relative
0.1°C
88mm
Digital Thermo Hygrometer
1%
150mm
25mm
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit