Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 129,150 € |
Informations produit
Aperçu du produit
P06232009Z is a CM 604, 400A AC clamp multimeter for measuring voltage/current/resistance/continuity/diode/capacitance/frequency/temperature and other features such as min/max/data hold.
- 4,000-count backlit digital display
- Auto range selection
- Torch function /lighting of the point of measurement
- Automatic power-off
- Low-battery indicator
- 600V CAT III safety
- 30mm clamping diameter
- Continuity (with buzzer) is <lt/> 50 ohm
- Dimension is 75 x 35 x 225mm
- Type of measurement is 3 measurements/s (range, best accuracy and best resolution)
Contenu
Multimeter, 1 set of cables with Ø 2mm bi-mode test probes, CAT II / CAT III-IV, 1 wire-K thermocouple, 1 adapter: K Tc/ Ø4 male safety banana connectors, 1 bag, 1 screen-printed cardboard box without hook, 3 x 1.5V batteries.
Remarques
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Spécifications techniques
Courant AC, Tension AC/DC, Capacité, Continuité, Diode, Fréquence, Résistance, Température
600V
40Mohm
Auto
-
To Be Advised
400A
600V
-
-
CM 604 Series
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit