Informations produit
Aperçu du produit
The TESTO 905-T1 is a penetration thermometer (large measuring range). The TESTO 905-T1 penetration thermometer enables reliable temperature measurements in liquids, soft or powdery substances and in the air. It is the temperature measuring instrument's large measuring range and its short response time that make it stand out. Both advantages are due to the high-quality type K thermocouple probe. The TESTO 905-T1 penetration thermometer has a large measuring range from -50°C to +350°C and can even measure up to +500°C for a short time (1 to 2minutes). Its permanently integrated type K thermocouple probe makes this possible. In addition, the penetration thermometer is characterized by its short response time. The thermocouple probe reacts very quickly, particularly in water (or other liquids). The penetration thermometer is therefore ideally suited for measurements in fluid substances in laboratory, chemical and pharmaceutical areas.
- Measuring range from -50°C to +350°C (short term to +500°C)
- Accuracy is ±1°C (-50°C to +99.9°C), ±1% of mV (remaining range)
- Resolution is 0.1°C
- 3AAA micro batteries with 1000h battery life
- LCD one-line display type
- Operating temperature from 0°C to +40°C
- Temperature measurements up to +500°C possible for a short time
- Quick response time
- Long pointed thermocouple probe for measurements in liquids, soft, powdery substances and in air
- Measuring values easy to read off due to a pivoting display
Contenu
TESTO 905-T1 penetration thermometer with large measuring range, Attachment clip, 3x AAA batteries.
Remarques
Services d'étalonnage disponibles pour ce produit. Choisissez un service d'étalonnage standard ou un étalonnage accrédité UKAS reconnu internationalement Consultez notre page dédiée à l'étalonnage pour plus d'information
Spécifications techniques
-50°C à 350°C
-
905 Series
-
-
To Be Advised
Documents techniques (4)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit