Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 299,000 € |
Informations produit
Aperçu du produit
FLIR ONE® EDGE is a FLIR ONE Edge thermal camera with wireless connectivity for iOS® and Android™ smart devices. It allows you to easily inspect hard-to-reach areas from any position or angle. This thermal camera for smart phones connects wirelessly so you can inspect out-of-view targets – or clip it onto your phone or tablet for one-handed operation. With FLIR MSX®, you can take detailed thermal images to help you clearly identify where a problem is located. The FLIR ONE app provides guidance to help you troubleshoot and verify repairs in many do-it-yourself (DIY) and professional applications including home, automotive, commercial electrical, mechanical inspection. The wireless connection allows the same camera to be used with both Android and iOS devices so you can easily share tools with your team members. All your thermal images and videos are saved directly to your mobile device. Connecting to FLIR Ignite™ allows you to instantly upload your files to the cloud.
- Easily inspect anywhere and identify problems fast
- With battery time of up to 2.5hr fast charging it is ready when you need it
- Rugged camera is IP54 rated and drop-tested from 2meters
- FLIR's unique Multi Spectral Dynamic Imaging (MSX), Infrared, Visual (image modes)
- Professional reports that help customer and business
- Improve your team’s efficiency and capabilities with the FLIR Ignite cloud solution
- 80x60 (4,800 pixels) thermal resolution, automatic/manual shutter, approx 2hrs 30min battery life
- Compatible with FLIR software FLIR ONE app, FLIR Ignite, FLIR Thermal Studio
- iOS (version 15 and later) or Android (version 11 and later) smartphone, tablet device compatibility
- Operating temperature range from -10°C to 50°C, battery charging 0°C to 45°C
Contenu
FLIR ONE Edge thermal camera, Pouch, Software (FLIR Ignite, FLIR Thermal Studio Suite).
Remarques
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Spécifications techniques
-20°C
160 x 120
54° x 42°
8.7Hz
ONE Edge Series
400°C
0.07K
30cm
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Estonia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit