Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 6 750,000 € |
Informations produit
Aperçu du produit
867119-01 is a 1-channel, 20MHz bandwidth, 16bit PXI waveform generator bundle. The PXIe-AWG5100 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5413 PXI waveform generator. The PXIe-5413 helps you generate user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp, and it can generate signals from -12V to +12V. The included PXI waveform generator uses a fractional resampling method to precisely generate waveforms, and it features advanced synchronization. Additionally, the included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. The PXIe-AWG5100 bundle also includes a Thunderbolt cable and a 50 ohm 1-pin male SMA to 1-pin male SMA coaxial cable.
- PXI express waveform generator analogue performance
- Sine wave flatness performance, digital filtering
- Fractional resampling, independent generation engines and sequencing
- Synchronization and integration
- Self-calibration and two-year guaranteed specifications
- Simplify your benchtop by combining instruments in a single box
- Onboard memory depth of up to 512MB/ch
Contenu
PXIe-1083 PXI chassis, PXIe-5413 PXI waveform generator, Thunderbolt cable, Power cable, SMA to SMA cable (x2).
Spécifications techniques
Générateur de formes d'ondes PXI
PXIe-AWG5100
-
-
1 voie
20MHz
-
To Be Advised
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit