Informations produit
Aperçu du produit
The TS3A27518EPWR is a 1:2 Multiplexer/Demultiplexer that can handle both digital and analog signals and can transmit signals up to VCC in either direction. The device has two control pins, each controlling three 1:2 muxes at the same time and an enable pin that put all outputs in high impedance mode. The control pins are compatible with 1.8V logic thresholds and are backward compatible with 2.5V and 3.3V logic thresholds. The device allows any SD, SDIO and multimedia card host controllers to expand out to multiple cards or peripherals because the SDIO interface consists of 6-bit, CMD, CLK and data [0:3] signals. The device has two control pins that give additional flexibility to the user. For example, the ability to mux two different audio-video signals in equipment such as an LCD television, an LCD monitor or a notebook docking station.
- Isolation in power-down mode, VCC = 0
- Low-capacitance switches, 21.5pF (typical)
- Bandwidth up to 240MHz for high-speed rail-to-rail signal handling
- Crosstalk and OFF isolation of -62dB
- 1.8V Logic threshold compatibility for control inputs
- 3.6V Tolerant control inputs
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
Spécifications techniques
6Circuit(s)
6.2ohm
24Broche(s)
1:2
-40°C
-
MSL 1 - Illimité
1.65V à 3.6V
TSSOP
6.2ohm
Montage en surface
85°C
-
No SVHC (27-Jun-2018)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit