Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 4,240 € |
10+ | 3,690 € |
25+ | 3,580 € |
50+ | 3,460 € |
100+ | 3,350 € |
250+ | 3,190 € |
500+ | 3,130 € |
Informations produit
Aperçu du produit
CYPD7271-68LQXQ is an EZ-PD™ CCG7DC dual-port USB-C power delivery and DC-DC controller. It complies with the latest USB Type-C and PD specifications and is targeted for multi-port consumer charging applications. Integration offered by CCG7DC not only reduces the BOM but also provides a footprint-optimized solution to support higher power density designs. This has integrated gate drivers for VBUS NFET on the provider path. It also includes hardware-controlled protection features on the VBUS. CCG7DC supports a wide input voltage range (4V to 24V with 40 V tolerance) and programmable switching frequency (150KHz to 600KHz) in an integrated PD solution. Application includes cigarette lighter adapter (CLA), and multi-port AC-DC charger and adapter.
- 1 port number of type-C ports
- Supports latest USB-PD 3.0 version 2.0 including programmable power supply (PPS) mode
- Supports two USB-PD ports, extended data messaging (EDM)
- Configurable resistors RP and RD, VBUS NFET gate driver
- Integrated 100mW VCONN power supply and control, constant current or constant voltage mode
- Supports selectable pulse skipping mode (PSM) and forced continuous conduction mode (FCCM)
- Integrated shunt regulator function for VBUS control
- Integrated oscillator eliminating the need for an external clock
- 68-pin QFN package
- Ambient temperature range from -40 to 105°C
Spécifications techniques
Contrôleur USB Type-C et Puissance Délivrée (PD)
4V
QFN-EP
1Mbps
-40°C
EZ-PD™ CCG7DC
MSL 3 - 168 heures
USB PD 3.0
24V
68Broche(s)
2Port(s)
105°C
-
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit