Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 25,060 € |
5+ | 21,480 € |
10+ | 19,610 € |
20+ | 17,020 € |
50+ | 16,680 € |
Informations produit
Aperçu du produit
The 255-997-64-38 is a LED Lamp features unique SOLO technology single bipolar product for multi voltage operating range 8 to 48VAC/DC. All devices feature water clear high intensity LEDs as standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T3-1/4 BA9s incandescent
- Reduces stock
- Durable to shock and vibration
Spécifications techniques
BA9s
T-3 1/4 (10mm)
-
100000h
10mA
No SVHC (14-Jun-2023)
Blanc froid
625mW
3000mcd
50V
255
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit