Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 13,830 € |
12+ | 12,750 € |
24+ | 11,980 € |
Informations produit
Aperçu du produit
Dust Remover is a high-pressure liquefied gas aerosol that gives a powerful blast of ‘gas’ with no residue, for the easy removal of dust and other loose contamination from hard to reach places. Dust Remover is free from HFC gases which are known to contribute to global warming. It improves cooling fan efficiency by removing dust and reduces electrical faults due to contamination. Typical applications include Electronics & PCB’s, keyboards & control consoles, optical devices.
- 400ml fill size
- HFC free dust remover
- Gas at room temperature appearance
- Odourless
- 3 to 4bar pressure at 21°C
- Extremely flammable
- 1.7g/s discharge rate
Remarques
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Spécifications techniques
Gaz Liquéfié
Aérosol
-
No SVHC (07-Nov-2024)
Électronique, optique, PCB, instruments de précision
400ml
Dust Remover
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit