372 Vous pouvez réserver des unités dès maintenant
Quantité | Prix (hors TVA) |
---|---|
1+ | 54,320 € |
5+ | 51,740 € |
10+ | 48,290 € |
Informations produit
Aperçu du produit
AS1701-310ML is a non-corrosive, neutral cure, 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant (electronic grade). It is one in a range of alkoxy cure products which are solvent free. It exhibits excellent primerless adhesion to many substrates and cures at room temperature when in contact with atmospheric moisture to form a tough rubber. This product will not corrode copper or its alloys and is suitable for use with electronic components. Typical applications include vibration damping and board coating e.g. voltage regulators.
- Fast skinning, self bonding
- Non slumping paste
- Cure profile is 23+/-2°C and 50+/-5% humidity, cure type is alkoxy
- Colour is black, volume is 310ml
- Density is 1.28g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 220°C maximum
- Tensile strength is 2.35N/mm²/341psi (ISO 37), thermal conductivity is 0.6W/mK
- Dielectric constant is 2.92 (ASTM D-150)
- Dielectric strength is greater than 18kV/mm/0V/mil (ASTM D-149)
- Shelf life is 12months
Spécifications techniques
Silicone RTV
À cartouches
310ml
AS1701
Electrique / Electronique
Noir
-
Dodecamethylcyclohexasiloxane (25-Jun-2020)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit