Vous en voulez davantage ?
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | 3,330 € |
| 5+ | 2,930 € |
| 10+ | 2,610 € |
Informations produit
Aperçu du produit
Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
- Material: Chrome Vanadium
- Surface: Mirror
- Standard: DIN3113
Remarques
Garantie constructeur 3 ans.
Spécifications techniques
14mm
181.2mm
No SVHC (21-Jan-2025)
0.56"
Multicomp Pro Wrenches
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit