Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 113,140 € |
5+ | 111,020 € |
10+ | 108,900 € |
25+ | 106,790 € |
50+ | 104,670 € |
100+ | 102,550 € |
Informations produit
Aperçu du produit
1410975-3 is a high-speed backplane connector. This printed circuit-based, pinless, interconnected family is comprised of modular components that can be used in a variety of combinations. The connector in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for applications in today’s computer, military, medical, or industrial control industries. Typical applications are telecommunications equipment, midrange servers, high-end servers, high-speed custom platforms, mass data storage, rugged, mission-critical applications.
- 112 number of positions, 7 number of rows, 16 number of columns
- Right angle PCB mount orientation
- 20.3mm card slot centreline, 1.8mm centreline (pitch)
- 1A maximum contact current rating
- Power and signal circuit application
- Operating temperature range from -55 to 105°C
- Customizable impedance matched printed circuit wafer interface
- Superior crosstalk performance
- Optimized footprints for signal integrity and ease of board design
- Three levels of signal contact sequencing, durability rated for 200cycles
Spécifications techniques
-
0
Mâle
7Rangée(s)
Bronze phosphoreux
Lead (08-Jul-2021)
112Contact(s)
1.8mm
Traversant
1.35mm
Contacts plaqués or
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit