Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 113.140 |
5+ | € 111.020 |
10+ | € 108.900 |
25+ | € 106.790 |
50+ | € 104.670 |
100+ | € 102.550 |
Product Information
Product Overview
1410975-3 is a high-speed backplane connector. This printed circuit-based, pinless, interconnected family is comprised of modular components that can be used in a variety of combinations. The connector in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for applications in today’s computer, military, medical, or industrial control industries. Typical applications are telecommunications equipment, midrange servers, high-end servers, high-speed custom platforms, mass data storage, rugged, mission-critical applications.
- 112 number of positions, 7 number of rows, 16 number of columns
- Right angle PCB mount orientation
- 20.3mm card slot centreline, 1.8mm centreline (pitch)
- 1A maximum contact current rating
- Power and signal circuit application
- Operating temperature range from -55 to 105°C
- Customizable impedance matched printed circuit wafer interface
- Superior crosstalk performance
- Optimized footprints for signal integrity and ease of board design
- Three levels of signal contact sequencing, durability rated for 200cycles
Technical Specifications
-
1.8mm
Plug
7Rows
Phosphor Bronze
Lead (08-Jul-2021)
112Contacts
Backplane
Through Hole
1.35mm
Gold Plated Contacts
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate