Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 250,360 € |
Informations produit
Aperçu du produit
The IL 5880 series Voltage Monitoring Relay for single and 3-phase AC-systems up to 0 to 500V and 10 to 1000Hz. The device is connected to the supply via terminals A1-A2. The unit can either be supplied from the monitored voltage system or from separate auxiliary supply. Terminal L is connected to the monitored voltage and PE to earth. If the insulation resistance RE drops below the adjusted alarm value RAL the red LED goes on and the output relay switches OFF. If the unit is on auto reset and the insulation resistance gets better (RE rises), the insulation monitor switches on again with a certain hysteresis and the red LED goes off. Without the bridge between LT1-LT2 the Insulation monitor remains in faulty state even if the insulation resistance is back to normal. The reset is done by pressing the internal or external reset button or by disconnecting the auxiliary supply. By activating the test button an insulation failure can be simulated to test the function of the unit.
- Monitors also disconnected voltage systems
- De-energized on trip
- Auxiliary voltage measuring circuit and output contacts are galvanically separated
- Manual and auto reset
- With test and reset button
- Connections of external test and reset buttons possible
- LED indicators for operation and alarm
- 2 Changeover contacts
- IL/SL 5880/200 With additional pre-warning - Adjustable pre-warning value 10kΩ to 5MΩ
- Output function programmable
Spécifications techniques
IL 5880
5A
230VAC
-
-
DPDT
Rail DIN / Surface
Vis
415VAC
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Germany
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit