Vous en voulez davantage ?
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | 697,710 € |
Informations produit
Aperçu du produit
HMC8414-EVALZ is an evaluation board to evaluate HMC8414 low noise amplifier with bypass switches, 100MHz to 10GHz. This is a 4-layer printed circuit board (PCB) fabricated from 10mil (0.254mm) thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils (1.575mm). The RFIN and RFOUT ports on the HMC8414-EVALZ are populated with SubMiniature Version A (SMA), female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The HMC8414-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the HMC8414ACPZN. To calibrate board trace losses, a through calibration path is provided. Access the HMC8414-EVALZ power supply and digital control pin through the surface-mount technology (SMT) test point connectors, VRBIAS, VCTRL, and VDD.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, SMA RF connectors
- Through calibration path (depopulated)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
RF / IF
Carte d'évaluation HMC8414ACPZN
No SVHC (21-Jan-2025)
HMC8414ACPZN
Amplificateur Faible Bruit (LNA)
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit